Part Details for DS2003TN by National Semiconductor Corporation
Overview of DS2003TN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2003TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24 |
|
RFQ |
Part Details for DS2003TN
DS2003TN CAD Models
DS2003TN Part Data Attributes
|
DS2003TN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS2003TN
National Semiconductor Corporation
Power Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
Alternate Parts for DS2003TN
This table gives cross-reference parts and alternative options found for DS2003TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2003TN | 0.5A, 55V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16 | Texas Instruments | DS2003TN vs DS2003TN |
ULS2003R883 | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | DS2003TN vs ULS2003R883 |
DS2003CN/NOPB | 0.5A, 55V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16 | Texas Instruments | DS2003TN vs DS2003CN/NOPB |
DS2003TN/NOPB | TRANSISTOR 0.5 A, 55 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | Texas Instruments | DS2003TN vs DS2003TN/NOPB |
ULS2003R | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | DS2003TN vs ULS2003R |
ULS2003H | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 16 Pin, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | DS2003TN vs ULS2003H |
DS2003CN/NOPB | Power Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Rochester Electronics LLC | DS2003TN vs DS2003CN/NOPB |
DS2003CN | TRANSISTOR 0.5 A, 55 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | DS2003TN vs DS2003CN |