Part Details for DS1682S/GG8 by Maxim Integrated Products
Overview of DS1682S/GG8 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS1682S/GG8
DS1682S/GG8 CAD Models
DS1682S/GG8 Part Data Attributes
|
DS1682S/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1682S/GG8
Maxim Integrated Products
Time Recorder,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1682S/GG8
This table gives cross-reference parts and alternative options found for DS1682S/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1682S/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1682S/T&R | Time Recorder, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1682S/GG8 vs DS1682S/T&R |
DS1682S | Time Recorder, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1682S/GG8 vs DS1682S |
DS1682 | Time Recorder, 0 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1682S/GG8 vs DS1682 |
DS1682S+T&R | Time Recorder, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1682S/GG8 vs DS1682S+T&R |