Part Details for DS1682S+T&R by Maxim Integrated Products
Overview of DS1682S+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1682S+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1324
|
Newark | Elapsed Time Recorder, 10Byte, Nsoic-8, Date Format:-, Clock Format:-, Clock Ic Type:Elapsed Time Recorder, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1682S+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13989 |
|
$3.8700 / $6.8200 | Buy Now |
DISTI #
DS1682S+T&RCT-ND
|
DigiKey | IC RTC ELAPSED CNT I2C 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14403 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
|
Win Source Electronics | IC RTC ELAPSED CNT I2C 8-SOIC | 17060 |
|
$3.6740 / $5.5110 | Buy Now |
Part Details for DS1682S+T&R
DS1682S+T&R CAD Models
DS1682S+T&R Part Data Attributes
|
DS1682S+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1682S+T&R
Maxim Integrated Products
Time Recorder, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
Information Access Method | SERIAL, 2-WIRE/I2C | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, TIME RECORDER |
Alternate Parts for DS1682S+T&R
This table gives cross-reference parts and alternative options found for DS1682S+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1682S+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1682S+T&R | Total-Elapsed-Time Recorder with Alarm, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1682S+T&R vs DS1682S+T&R |
DS1682S/GG8 | Time Recorder, | Maxim Integrated Products | DS1682S+T&R vs DS1682S/GG8 |