-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Total-Elapsed-Time Recorder with Alarm, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1682S
|
Mouser Electronics | Real Time Clock Total-Elapsed-Time Recorder with Alarm RoHS: Compliant | 22451 |
|
$4.2100 / $7.4400 | Buy Now |
DISTI #
E54:1762_17883317
|
Arrow Electronics | Real Time Clock Serial 10byte Clock/Calendar/Alarm/Elapsed Time Counter 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Europe - 4209 |
|
$3.6750 / $4.4050 | Buy Now |
|
Analog Devices Inc | Total-Elapsed-Time Recorder wi Min Qty: 1 Package Multiple: 1 | 730 |
|
$3.4663 / $6.7320 | Buy Now |
DISTI #
79322697
|
Verical | Real Time Clock Serial 10byte Clock/Calendar/Alarm/Elapsed Time Counter 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4208 |
|
$3.6750 / $4.4050 | Buy Now |
DISTI #
DS1682S+
|
TME | IC: RTC circuit, I2C, EEPROM, 10BEEPROM, SO8, 2.5÷5.5V Min Qty: 1 | 94 |
|
$4.5900 / $7.0400 | Buy Now |
|
Ameya Holding Limited | DS1682 Series 5.5 V I2C 2-Wire Serial Surface Mount Real Time Clock - SOIC-8 | 730 |
|
RFQ | |
DISTI #
DS1682S+
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1682S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1682S+
Analog Devices Inc
Total-Elapsed-Time Recorder with Alarm, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1682S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1682S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1682S+T&R | Time Recorder, Non-Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS1682S+ vs DS1682S+T&R |
DS1682S+T&R | Total-Elapsed-Time Recorder with Alarm, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1682S+ vs DS1682S+T&R |
DS1682S/GG8 | Time Recorder, | Maxim Integrated Products | DS1682S+ vs DS1682S/GG8 |