Datasheets
DS1646P-120 by:

Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE-34

Part Details for DS1646P-120 by Maxim Integrated Products

Overview of DS1646P-120 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for DS1646P-120

DS1646P-120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1646P-120 Part Data Attributes

DS1646P-120 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1646P-120 Maxim Integrated Products Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE-34
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DMA
Package Description POWERCAP MODULE-34
Pin Count 34
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
JESD-30 Code R-XDMA-N34
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 34
Number of Timers
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS1646P-120

This table gives cross-reference parts and alternative options found for DS1646P-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1646P-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1646P-120+ Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1646P-120 vs DS1646P-120+
Part Number Description Manufacturer Compare
DS1646P-120+ Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 Maxim Integrated Products DS1646P-120 vs DS1646P-120+
DS1646L-120 Real Time Clock, 0 Timer(s), CMOS, 0.250 INCH HEIGHT, LOW PROFILE, MODULE, DIP-34 Maxim Integrated Products DS1646P-120 vs DS1646L-120
DS1646L-150 Real Time Clock, 0 Timer(s), CMOS, PDFP34, Dallas Semiconductor DS1646P-120 vs DS1646L-150

DS1646P-120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1646P-120 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1646P-120 by Maxim Integrated Products

  • Please alert me when DS1646P-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1646P-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1646P-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1646P-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1646P-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1646P-120 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: