Part Details for DS1646L-120 by Maxim Integrated Products
Overview of DS1646L-120 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DS1646L-120
DS1646L-120 CAD Models
DS1646L-120 Part Data Attributes
|
DS1646L-120
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1646L-120
Maxim Integrated Products
Real Time Clock, 0 Timer(s), CMOS, 0.250 INCH HEIGHT, LOW PROFILE, MODULE, DIP-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.250 INCH HEIGHT, LOW PROFILE, MODULE, DIP-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-XDSO-U34 | |
Length | 24.4475 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | SOJ-I | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 21.5265 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1646L-120
This table gives cross-reference parts and alternative options found for DS1646L-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1646L-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1646P-120+ | Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1646L-120 vs DS1646P-120+ |
DS1646L-150 | Real Time Clock, 0 Timer(s), CMOS, PDFP34, | Dallas Semiconductor | DS1646L-120 vs DS1646L-150 |
DS1646P-120 | Real Time Clock, 0 Timer(s), CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | DS1646L-120 vs DS1646P-120 |