DS1630AB-120
Description: Non-Volatile SRAM Module, 32KX8, 120ns, CMOS,

Overview of DS1630AB-120 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

CAD Models for DS1630AB-120 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1630AB-120 by Dallas Semiconductor

DS1630AB-120
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
10 YEAR DATA RETENTION
JESD-30 Code
R-XDIP-P28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DS1630AB-120
    Dallas Semiconductor
    Non-Volatile SRAM Module, 32KX8, 120ns, CMOS,
    VS

Alternate Parts for DS1630AB-120

This table gives cross-reference parts and alternative options found for DS1630AB-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1630AB-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor DS1630AB-120 vs DS1630Y-120
DS1230AB-120IND+ Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230AB-120IND+
DS1230Y-120IND+ Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230Y-120IND+
DS1230AB-120+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1630AB-120 vs DS1230AB-120+
DS1230Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230Y-120
DS1230Y-120+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1630AB-120 vs DS1230Y-120+
DS1230Y-120IND Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230Y-120IND
Part Number Description Manufacturer Compare
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc DS1630AB-120 vs DS1230AB-120IND+
DS1230Y-70IND+ Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230Y-70IND+
U637256D1C70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1630AB-120 vs U637256D1C70
U637256DK70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor DS1630AB-120 vs U637256DK70
DS1230Y-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc DS1630AB-120 vs DS1230Y-70+
STK16C88-W45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1630AB-120 vs STK16C88-W45I
STK16C88-WF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 1.48 X 0.55 INCH, 0.195 INCH HEIGHT, PLASTIC, MS-011, DIP-28 Cypress Semiconductor DS1630AB-120 vs STK16C88-WF45
DS1230Y-70+ Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1630AB-120 vs DS1230Y-70+
U637256DC70G1 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation DS1630AB-120 vs U637256DC70G1
U631H256CD1C45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation DS1630AB-120 vs U631H256CD1C45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1630AB-120 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1630AB-120 by Dallas Semiconductor

  • Please alert me when DS1630AB-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1630AB-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1630AB-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1630AB-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1630AB-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1630AB-120 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: