-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5900 |
|
$4.5400 / $5.3400 | Buy Now |
|
Chip1Cloud | IC DVR/RCVR TIA/EIA 232 28-SSOP | 6650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C335MSAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C335MSAX/NOPB
Texas Instruments
+3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, EIAJ TYPE2, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DS14C335MSAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C335MSAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3311EARS-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARS-REEL |
ADM3311EARS | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARS |
DS14C335MSA | +3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | DS14C335MSAX/NOPB vs DS14C335MSA |
ADM3311EARSZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARSZ-REEL |
ADM3311EARSZ-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARSZ-REEL7 |
ADM3311EARS-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARS-REEL7 |
ADM3311EARSZ | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | DS14C335MSAX/NOPB vs ADM3311EARSZ |