Part Details for DS14196WM by Rochester Electronics LLC
Overview of DS14196WM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS14196WM
DS14196WM CAD Models
DS14196WM Part Data Attributes
|
DS14196WM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS14196WM
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES -12V DRIVER VOLTAGE | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 350 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 7.5 mm |
Alternate Parts for DS14196WM
This table gives cross-reference parts and alternative options found for DS14196WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14196WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14196WM/NOPB | TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs DS14196WM/NOPB |
SN75LP196DWRE4 | Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | DS14196WM vs SN75LP196DWRE4 |
SN75LP196DW | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DW |
SN75LP196DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWRG4 |
SN75LP196DWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWG4 |
DS14196WM | LINE TRANSCEIVER | Texas Instruments | DS14196WM vs DS14196WM |
DS14196WMX | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs DS14196WMX |
DS14196WMX | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DS14196WM vs DS14196WMX |
SN75LP196DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DS14196WM vs SN75LP196DWE4 |
DS14196WM | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DS14196WM vs DS14196WM |