Datasheets
DS1315N-5 by:

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16

Part Details for DS1315N-5 by Maxim Integrated Products

Overview of DS1315N-5 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS1315N-5

DS1315N-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1315N-5 Part Data Attributes

DS1315N-5 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1315N-5 Maxim Integrated Products Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description 0.300 INCH, DIP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL, FIXED PROTOCOL
Interrupt Capability N
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time-Min 1/100 SECOND
Volatile YES
Width 7.62 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS1315N-5

This table gives cross-reference parts and alternative options found for DS1315N-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315N-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1315N-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315N-5V
DS1315-5+ Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5 vs DS1315-5+
DS1315-5+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315-5+
DS1315-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315-5V
DS1315N-5+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315N-5+
Part Number Description Manufacturer Compare
DS1315S+5/T&R Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315N-5 vs DS1315S+5/T&R
DS1251YP-70 Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1315N-5 vs DS1251YP-70
DS1251Y-100-IND Real Time Clock, 0 Timer(s), CMOS, 0.740 INCH, PLASTIC, MODULE, DIP-32 Maxim Integrated Products DS1315N-5 vs DS1251Y-100-IND
DS1315N-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315N-5V
DS1315-33 Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315N-5 vs DS1315-33
DS1315E-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315N-5 vs DS1315E-33+
DS1315EN-5+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315N-5 vs DS1315EN-5+T&R
DS1315EN-33+ Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1315N-5 vs DS1315EN-33+
DS1315S-5+T&R Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5 vs DS1315S-5+T&R
DS1315SN-5V Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1315N-5 vs DS1315SN-5V

DS1315N-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1315N-5 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1315N-5 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1315N-5 would you like to use for your alert(s)?
  • Please alert me when DS1315N-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1315N-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1315N-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1315N-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1315N-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1315N-5 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: