Microcontrollers and Processors
DS1315EN-33/T&R
Description: Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20

Overview of DS1315EN-33/T&R by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1315EN-33/T&R by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 3428
RFQ

CAD Models for DS1315EN-33/T&R by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1315EN-33/T&R by Maxim Integrated Products

DS1315EN-33/T&R
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
4.40 MM, TSSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL, FIXED PROTOCOL
Interrupt Capability
N
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Volatile
YES
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1315EN-33/T&R
    Maxim Integrated Products
    Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20
    VS

Alternate Parts for DS1315EN-33/T&R

This table gives cross-reference parts and alternative options found for DS1315EN-33/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315EN-33/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1315EN-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315EN-33/T&R vs DS1315EN-33+
DS1315E-33+ Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc DS1315EN-33/T&R vs DS1315E-33+
DS1315EN-33+T&R Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1315EN-33/T&R vs DS1315EN-33+T&R
DS1315EN-33+T&R Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315EN-33/T&R vs DS1315EN-33+T&R
DS1315E-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315EN-33/T&R vs DS1315E-33+
Part Number Description Manufacturer Compare
DS1315EN-33+T&R Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc DS1315EN-33/T&R vs DS1315EN-33+T&R
DS1315E-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 Maxim Integrated Products DS1315EN-33/T&R vs DS1315E-33+
DS1251YP-70 Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1315EN-33/T&R vs DS1251YP-70
DS1251Y-100-IND Real Time Clock, 0 Timer(s), CMOS, 0.740 INCH, PLASTIC, MODULE, DIP-32 Maxim Integrated Products DS1315EN-33/T&R vs DS1251Y-100-IND
DS1315S-33+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS1315EN-33/T&R vs DS1315S-33+
DS1315S-33 Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products DS1315EN-33/T&R vs DS1315S-33
DS1315N-5+ Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products DS1315EN-33/T&R vs DS1315N-5+
DS1315N-33 Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 Maxim Integrated Products DS1315EN-33/T&R vs DS1315N-33
DS1315E33 Real Time Clock, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 Maxim Integrated Products DS1315EN-33/T&R vs DS1315E33
DS1315-5+ Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315EN-33/T&R vs DS1315-5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1315EN-33/T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1315EN-33/T&R by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1315EN-33/T&R would you like to use for your alert(s)?
  • Please alert me when DS1315EN-33/T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1315EN-33/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1315EN-33/T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1315EN-33/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1315EN-33/T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1315EN-33/T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: