-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V Nonvolatile Controller with Lithium Battery Monitor, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7964
|
Newark | Nonvolatile Sram Cntrl, Wsoic-16, Memory Controller Type:Nvram Controller With Battery Monitor, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices DS1314S+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$9.9100 / $10.6700 | Buy Now |
DISTI #
700-DS1314S
|
Mouser Electronics | Memory Controllers 3V Nonvolatile Controller with Lithium B RoHS: Compliant | 566 |
|
$10.1300 / $16.7200 | Buy Now |
DISTI #
V36:1790_26352167
|
Arrow Electronics | Nonvolatile Controller 2.7V to 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2243 | Americas - 3 |
|
$9.4690 | Buy Now |
|
Analog Devices Inc | 3V Nonvolatile Controller with Package Multiple: 1 | 1373 |
|
$8.1100 / $19.5000 | Buy Now |
DISTI #
65148394
|
Verical | Nonvolatile Controller 2.7V to 3.3V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2243 | Americas - 3 |
|
$9.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1314S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1314S+
Analog Devices Inc
3V Nonvolatile Controller with Lithium Battery Monitor, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 140 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DS1314S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1314S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2991IMS#PBF | Octal I2C Voltage, Current, and Temperature Monitor | Analog Devices Inc | DS1314S+ vs LTC2991IMS#PBF |
LTC2991IMS#TRPBF | Octal I2C Voltage, Current, and Temperature Monitor | Analog Devices Inc | DS1314S+ vs LTC2991IMS#TRPBF |
LTC2991CMS#TRPBF | Octal I2C Voltage, Current, and Temperature Monitor | Analog Devices Inc | DS1314S+ vs LTC2991CMS#TRPBF |