Part Details for DS1225AB-200+ by Maxim Integrated Products
Overview of DS1225AB-200+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1225AB-200+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1097
|
Newark | Non-Volatile Sram, 64Kbit, 200Ns, Edip28, Memory Type:Sram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:-, Access Time:200Ns, Memory Case Style:-, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1225AB-200+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$19.8100 / $25.1200 | Buy Now |
DISTI #
DS1225AB-200+-ND
|
DigiKey | IC NVSRAM 64KBIT PARALLEL 28EDIP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
37 In Stock |
|
$18.4569 / $24.8900 | Buy Now |
Part Details for DS1225AB-200+
DS1225AB-200+ CAD Models
DS1225AB-200+ Part Data Attributes:
|
DS1225AB-200+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1225AB-200+
Maxim Integrated Products
Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.720 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 200 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-PDMA-P28 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1225AB-200+
This table gives cross-reference parts and alternative options found for DS1225AB-200+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AB-200+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AB-200IND+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AB-200IND+ |
DS1225AD-200IND+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AD-200IND+ |
DS1225AB-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AB-200 |
DS1225Y-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225Y-200 |
DS1225AD-200IND+ | 64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DS1225AB-200+ vs DS1225AD-200IND+ |
DS1225AD-200 | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AD-200 |
DS1225Y-200IND+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225Y-200IND+ |
MK48Z08B-20 | 8KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | DS1225AB-200+ vs MK48Z08B-20 |
DS1225AB-200IND | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AB-200IND |
DS1225AD-200+ | Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1225AB-200+ vs DS1225AD-200+ |