DS1225AB-200+ vs DS1225AD-200IND+ feature comparison

DS1225AB-200+ Maxim Integrated Products

Buy Now Datasheet

DS1225AD-200IND+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE N/A
Package Description 0.720 INCH, ROHS COMPLIANT, DIP-28
Pin Count 28 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8473.30.11.40
Access Time-Max 200 ns 200 ns
Additional Feature 10 YEAR DATA RETENTION 10 YEAR DATA RETENTION
JESD-30 Code R-PDMA-P28 R-PDMA-P28
JESD-609 Code e3 e3
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.01 A
Supply Current-Max 0.075 mA 0.085 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Manufacturer Package Code N/A
Date Of Intro 2002-10-30
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1225AB-200+ with alternatives

Compare DS1225AD-200IND+ with alternatives