Logic
DS1100LU-125
Description: Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO PACKAGE-8

Overview of DS1100LU-125 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for DS1100LU-125 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DS1100 5-Tap Economy Timing Element (Delay Line) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4973
  • 1 $4.4600
  • 25 $4.3700
  • 100 $4.1900
  • 500 $4.0100
  • 1,000 $3.7900
$3.7900 / $4.4600 Buy Now

CAD Models for DS1100LU-125 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1100LU-125 by Maxim Integrated Products

DS1100LU-125
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MICRO PACKAGE-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
1100
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Logic IC Type
SILICON DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
10 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
125 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Delay-Nom (td)
125 ns
Width
3 mm
Want to compare parts?
  1. DS1100LU-125
    Maxim Integrated Products
    Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO PACKAGE-8
    VS

Alternate Parts for DS1100LU-125

This table gives cross-reference parts and alternative options found for DS1100LU-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100LU-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1100LU-125+ 3-Volt 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1100LU-125 vs DS1100LU-125+
DS1100LU-125+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, MICRO PACKAGE-8 Maxim Integrated Products DS1100LU-125 vs DS1100LU-125+
Part Number Description Manufacturer Compare
DS1100LU-125+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, MICRO PACKAGE-8 Maxim Integrated Products DS1100LU-125 vs DS1100LU-125+
DS1100LU-125+ 3-Volt 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1100LU-125 vs DS1100LU-125+

Related Parts for DS1100LU-125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1100LU-125 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1100LU-125 by Maxim Integrated Products

  • Please alert me when DS1100LU-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1100LU-125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1100LU-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1100LU-125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1100LU-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1100LU-125 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: