There are no models available for this part yet.
Overview of DS1100LU-125+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for DS1100LU-125+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS1100LU-125
|
Mouser Electronics | Delay Lines / Timing Elements 3-Volt 5-Tap Economy Timing Element (Del RoHS: Compliant | 0 |
|
$5.9500 / $10.4900 | Order Now | |
Analog Devices Inc | 3-Volt 5-Tap Economy Timing El Min Qty: 1 Package Multiple: 1 | 9901 |
|
$5.9585 / $10.5000 | Buy Now |
CAD Models for DS1100LU-125+ by Analog Devices Inc
Part Data Attributes for DS1100LU-125+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-MINI_SO-N/A
|
Package Description
|
ROHS COMPLIANT, MICRO PACKAGE-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2002-09-12
|
Samacsys Manufacturer
|
Analog Devices
|
Family
|
1100
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Logic IC Type
|
SILICON DELAY LINE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Taps/Steps
|
5
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance-Nom (Z0)
|
50 Ω
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Delay Line
|
NO
|
Prop. Delay@Nom-Sup
|
125 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Delay-Nom (td)
|
125 ns
|
Width
|
3 mm
|
Alternate Parts for DS1100LU-125+
This table gives cross-reference parts and alternative options found for DS1100LU-125+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100LU-125+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1100LU-125 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO PACKAGE-8 | Maxim Integrated Products | DS1100LU-125+ vs DS1100LU-125 |
DS1100LU-125+ | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, ROHS COMPLIANT, MICRO PACKAGE-8 | Maxim Integrated Products | DS1100LU-125+ vs DS1100LU-125+ |