-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Frequency, Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1090U-1
|
Mouser Electronics | Clock Generators & Support Products Low-Frequency, Spread-Spectrum EconOscil RoHS: Compliant | 54 |
|
$1.3000 / $2.7000 | Buy Now |
|
Analog Devices Inc | Low-Frequency, Spread-Spectrum Min Qty: 1 Package Multiple: 1 | 2632 |
|
$1.3057 / $2.7000 | Buy Now |
|
Ameya Holding Limited | Low-Frequency, Spread-Spectrum EconOscillator | 2632 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1090U-1+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1090U-1+
Analog Devices Inc
Low-Frequency, Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2004-04-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for DS1090U-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1090U-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1090U-32/T | Clock Generator, 0.25MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-32/T |
DS1090U-4/T | Clock Generator, 2MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-4/T |
DS1090U-1 | Clock Generator, 8MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-1 |
DS1090U-1T+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-1T+ |
DS1090U-1++ | Clock Generator, CMOS | Maxim Integrated Products | DS1090U-1+ vs DS1090U-1++ |
DS1090U-2+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-2+ |
DS1090U-32+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-32+ |
DS1090U-2+T | Clock Generator, 4MHz, CMOS, PDSO8, USOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-2+T |
DS1090U-1/T | Clock Generator, 8MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-1/T |
DS1090U-2T+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-1+ vs DS1090U-2T+ |