Part Details for DS1044R-10 by Maxim Integrated Products
Overview of DS1044R-10 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DS1044R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Delay Line, Fixed Taps, 4-line, 1-tap, Cmos, Sop, 14pin, Plastic | 806 |
|
$7.4475 / $14.8950 | Buy Now |
Part Details for DS1044R-10
DS1044R-10 CAD Models
DS1044R-10 Part Data Attributes:
|
DS1044R-10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1044R-10
Maxim Integrated Products
Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, SOIC-14 | |
Reach Compliance Code | unknown | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 4 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 10 ns | |
Width | 3.91 mm |
Alternate Parts for DS1044R-10
This table gives cross-reference parts and alternative options found for DS1044R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1044R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1044R-10+ | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | DS1044R-10 vs DS1044R-10+ |
DS1044R-10+T&R | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | DS1044R-10 vs DS1044R-10+T&R |
DS1044R-10/T&R | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | DS1044R-10 vs DS1044R-10/T&R |
DS1044R-010 | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | DS1044R-10 vs DS1044R-010 |