Part Details for DS1044R-020 by Maxim Integrated Products
Overview of DS1044R-020 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for DS1044R-020
DS1044R-020 CAD Models
DS1044R-020 Part Data Attributes:
|
DS1044R-020
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1044R-020
Maxim Integrated Products
Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 LS LOAD PER OUTPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 20 ns | |
Width | 3.9 mm |
Alternate Parts for DS1044R-020
This table gives cross-reference parts and alternative options found for DS1044R-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1044R-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1044R-20 | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | DS1044R-020 vs DS1044R-20 |
DS1044R-20/T&R | Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | DS1044R-020 vs DS1044R-20/T&R |