Drivers And Interfaces
DRV591VFPR
Texas Instruments
Description: High-Efficiency PWM Power Driver 32-HLQFP

Overview of DRV591VFPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DRV591VFPR Texas Instruments High-Efficiency PWM Power Driver 32-HLQFP

Price & Stock for DRV591VFPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DRV591VFPR-ND
DigiKey IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 31 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 37132
In Stock
  • 31 $9.7900
$9.7900 Buy Now
DISTI # DRV591VFPR-ND
DigiKey IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 31 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $9.4207
$9.4207 Buy Now
DISTI # 595-DRV591VFPR
Mouser Electronics Gate Drivers High Efficiency PWM Power Driver RoHS: Compliant 0
  • 1 $14.3700
  • 10 $13.2100
  • 25 $12.6700
  • 100 $11.1600
  • 250 $10.6100
  • 500 $9.9300
  • 1,000 $9.1000
$9.1000 / $14.3700 Order Now
Bristol Electronics   103
RFQ
Quest Components   793
  • 1 $21.6450
  • 120 $15.3920
  • 261 $14.4300
$14.4300 / $21.6450 Buy Now
Rochester Electronics DRV591 High-Efficiency PWM Power Driver RoHS: Compliant Status: Active Min Qty: 1 37132
  • 1 $9.8800
  • 25 $9.6800
  • 100 $9.2900
  • 500 $8.8900
  • 1,000 $8.4000
$8.4000 / $9.8800 Buy Now

CAD Models for DRV591VFPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV591VFPR by Texas Instruments

DRV591VFPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
PLASTIC, HLQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
HB BASED PERIPHERAL DRIVER WITH PWM
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DRV591VFPR
    Texas Instruments
    High-Efficiency PWM Power Driver 32-HLQFP
    VS

Alternate Parts for DRV591VFPR

This table gives cross-reference parts and alternative options found for DRV591VFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV591VFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV591VFP High-Efficiency PWM Power Driver 32-HLQFP -40 to 85 Texas Instruments DRV591VFPR vs DRV591VFP
Part Number Description Manufacturer Compare
DRV591VFP High-Efficiency PWM Power Driver 32-HLQFP -40 to 85 Texas Instruments DRV591VFPR vs DRV591VFP

Related Parts for DRV591VFPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV591VFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV591VFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV591VFPR would you like to use for your alert(s)?
  • Please alert me when DRV591VFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV591VFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV591VFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV591VFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV591VFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV591VFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: