Part Details for DRV1100PG4 by Texas Instruments
Overview of DRV1100PG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DRV1100PG4
DRV1100PG4 CAD Models
DRV1100PG4 Part Data Attributes
|
DRV1100PG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV1100PG4
Texas Instruments
LINE DRIVER, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DRV1100PG4
This table gives cross-reference parts and alternative options found for DRV1100PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV1100PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5178ISZ-T13 | 700MHz Differential Twisted-Pair Drivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | DRV1100PG4 vs EL5178ISZ-T13 |
EL5178IY-T7 | LINE DRIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | DRV1100PG4 vs EL5178IY-T7 |
EL5178IY | LINE DRIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | DRV1100PG4 vs EL5178IY |
EL5178ISZ | 700MHz Differential Twisted-Pair Drivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | DRV1100PG4 vs EL5178ISZ |
EL5178IS-T7 | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | DRV1100PG4 vs EL5178IS-T7 |
EL5178ISZ-T | LINE DRIVER | Intersil Corporation | DRV1100PG4 vs EL5178ISZ-T |
EL5178IYZ-T13 | Line Driver | Renesas Electronics Corporation | DRV1100PG4 vs EL5178IYZ-T13 |
EL5178IY-T13 | LINE DRIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | DRV1100PG4 vs EL5178IY-T13 |
EL5178ISZ-T13 | Line Driver | Renesas Electronics Corporation | DRV1100PG4 vs EL5178ISZ-T13 |
DRV1100P | LINE DRIVER, PDIP8 | Texas Instruments | DRV1100PG4 vs DRV1100P |