Part Details for DRT071U020C031A by Murata Manufacturing Co Ltd
Overview of DRT071U020C031A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT071U020C031A
DRT071U020C031A CAD Models
DRT071U020C031A Part Data Attributes:
|
DRT071U020C031A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT071U020C031A
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 7540MHz Min, 8190MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 37.4 | |
Frequency Tolerance (MHz) | 0.20475 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 8190 MHz | |
Operating Frequency-Min | 7540 MHz | |
Physical Dimension | D7.07XH3.14 (mm) | |
Surface Mount | NO |
Alternate Parts for DRT071U020C031A
This table gives cross-reference parts and alternative options found for DRT071U020C031A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRT071U020C031A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRT0710314U00A00T | Cylindrical Type Dielectric Resonator, 7540MHz Min, 8200MHz Max | Murata Manufacturing Co Ltd | DRT071U020C031A vs DRT0710314U00A00T |