DRT071U020C031A
vs
DRT0710314U00A00T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Crystal/Resonator Type |
CYLINDRICAL TYPE
|
CYLINDRICAL TYPE
|
Dielectric Constant |
37.4
|
37.4
|
Frequency Tolerance (MHz) |
0.20475
|
1
|
Mounting Feature |
SPECIAL
|
SPECIAL
|
Operating Frequency-Max |
8190 MHz
|
8200 MHz
|
Operating Frequency-Min |
7540 MHz
|
7540 MHz
|
Physical Dimension |
D7.07XH3.14 (mm)
|
D7.07XH3.14 (mm)
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|