Datasheets
DRC-11522-523 by: Data Device Corporation

Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36

Part Details for DRC-11522-523 by Data Device Corporation

Overview of DRC-11522-523 by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
115223-HMC577LC4B Analog Devices HMC577LC4B Evaluation PCB

Part Details for DRC-11522-523

DRC-11522-523 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DRC-11522-523 Part Data Attributes

DRC-11522-523 Data Device Corporation
Buy Now Datasheet
Compare Parts:
DRC-11522-523 Data Device Corporation Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DATA DEVICE CORP
Part Package Code MODULE
Package Description DOUBLE WIDTH, KOVAR, DIP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature TWO CHANNEL
Angular Accuracy-Max 4 arc min
Converter Type DIGITAL TO SYNCHRO OR RESOLVER
JESD-30 Code R-MDMA-P36
JESD-609 Code e0
Length 48.1 mm
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -13.5 V
Negative Supply Voltage-Nom -15 V
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Signal/Output Frequency 1000 Hz
Supply Current-Max 40 mA
Supply Voltage-Max 16.5 V
Supply Voltage-Min 13.5 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 19.7 mm

Alternate Parts for DRC-11522-523

This table gives cross-reference parts and alternative options found for DRC-11522-523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC-11522-523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DRC-11522-453 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-453
DRC-11522-843 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-843
DRC-11522-223 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-223
DRC-11522-363 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-363
DRC-11522-593 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-593
DRC-11522-514 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-514
DRC-11522-864 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-864
DRC-11522-464 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-464
DRC-11522-863 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-863
DRC-11522-364 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-364
Part Number Description Manufacturer Compare
DRC-11522-414 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-414
DRC-11522-863 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-863
DRC-11522-403 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-403
DRC-11522-584 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-584
DRC-11522-834 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-834
DRC-11522-383 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-383
DRC-11522-334 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-334
DRC-11522-553 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-553
DRC-11522-853 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-853
DRC-11522-123 Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation DRC-11522-523 vs DRC-11522-123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRC-11522-523 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRC-11522-523 by Data Device Corporation

Select Manufacturer
Which Manufacturer of DRC-11522-523 would you like to use for your alert(s)?
  • Please alert me when DRC-11522-523 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRC-11522-523 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRC-11522-523 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRC-11522-523 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRC-11522-523.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRC-11522-523 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: