Part Details for DRC-11522-123 by Data Device Corporation
Overview of DRC-11522-123 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115223-HMC577LC4B | Analog Devices | HMC577LC4B Evaluation PCB |
Part Details for DRC-11522-123
DRC-11522-123 CAD Models
DRC-11522-123 Part Data Attributes
|
DRC-11522-123
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DRC-11522-123
Data Device Corporation
Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | MODULE | |
Package Description | DOUBLE WIDTH, KOVAR, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO CHANNEL | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-MDMA-P36 | |
JESD-609 Code | e0 | |
Length | 48.1 mm | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -13.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 40.1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 13.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 19.7 mm |
Alternate Parts for DRC-11522-123
This table gives cross-reference parts and alternative options found for DRC-11522-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC-11522-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRC-11522-453 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-453 |
DRC-11522-523 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-523 |
DRC-11522-843 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-843 |
DRC-11522-223 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-223 |
DRC-11522-363 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-363 |
DRC-11522-593 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-593 |
DRC-11522-514 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-514 |
DRC-11522-864 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-864 |
DRC-11522-464 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-464 |
DRC-11522-863 | Digital to Synchro or Resolver, Hybrid, MDMA36, DOUBLE WIDTH, KOVAR, DIP-36 | Data Device Corporation | DRC-11522-123 vs DRC-11522-863 |