-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-104L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT | |
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DR0608-104L
|
Mouser Electronics | Power Inductors - Leaded 100uH Unshld 10% 1.3A 380mOhms RoHS: Compliant | 326 |
|
$0.4940 / $1.0900 | Buy Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 343 |
|
$0.2400 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR0608-104L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DR0608-104L
Coilcraft Inc
General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |