DQ47F010-300
LSI Corporation
Description: Flash, 128KX8, 300ns, CDIP32

Overview of DQ47F010-300 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for DQ47F010-300 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DQ47F010-300 by LSI Corporation

DQ47F010-300
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
10
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. DQ47F010-300
    LSI Corporation
    Flash, 128KX8, 300ns, CDIP32
    VS

Alternate Parts for DQ47F010-300

This table gives cross-reference parts and alternative options found for DQ47F010-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ47F010-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
48F010-30N Flash, 128KX8, 300ns, PDIP32 YAGEO Corporation DQ47F010-300 vs 48F010-30N
48F010K-30F Flash, 128KX8, 300ns, CDIP32 YAGEO Corporation DQ47F010-300 vs 48F010K-30F
DE47F010-300 Flash, 128KX8, 300ns, CDIP32 LSI Corporation DQ47F010-300 vs DE47F010-300
PQ48F010K-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ48F010K-300
DE48F010K-300 Flash, 128KX8, 300ns, CDIP32 LSI Corporation DQ47F010-300 vs DE48F010K-300
PQ47F010-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ47F010-300
PQ48F010-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ48F010-300
MFM8128VI-30 Flash, 128KX8, 300ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 Mosaic Semiconductor Inc DQ47F010-300 vs MFM8128VI-30
48F010K-30N Flash, 128KX8, 300ns, PDIP32 YAGEO Corporation DQ47F010-300 vs 48F010K-30N
48F010-30F Flash, 128KX8, 300ns, CDIP32 YAGEO Corporation DQ47F010-300 vs 48F010-30F
Part Number Description Manufacturer Compare
DM48F010K-300/B Flash, 128KX8, 300ns, CDIP32 LSI Corporation DQ47F010-300 vs DM48F010K-300/B
48F010K-30F Flash, 128KX8, 300ns, CDIP32 YAGEO Corporation DQ47F010-300 vs 48F010K-30F
DE47F010-300 Flash, 128KX8, 300ns, CDIP32 LSI Corporation DQ47F010-300 vs DE47F010-300
48F010-30F Flash, 128KX8, 300ns, CDIP32 YAGEO Corporation DQ47F010-300 vs 48F010-30F
MFM8128VI-30 Flash, 128KX8, 300ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 Mosaic Semiconductor Inc DQ47F010-300 vs MFM8128VI-30
48F010-30N Flash, 128KX8, 300ns, PDIP32 YAGEO Corporation DQ47F010-300 vs 48F010-30N
48F010K-30N Flash, 128KX8, 300ns, PDIP32 YAGEO Corporation DQ47F010-300 vs 48F010K-30N
PQ48F010-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ48F010-300
PQ47F010-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ47F010-300
PQ48F010K-300 Flash, 128KX8, 300ns, PDIP32 LSI Corporation DQ47F010-300 vs PQ48F010K-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DQ47F010-300 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DQ47F010-300 by LSI Corporation

  • Please alert me when DQ47F010-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DQ47F010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DQ47F010-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DQ47F010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DQ47F010-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DQ47F010-300 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: