Part Details for 48F010K-30N by YAGEO Corporation
Overview of 48F010K-30N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48F010K-30N
48F010K-30N CAD Models
48F010K-30N Part Data Attributes
|
48F010K-30N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
48F010K-30N
YAGEO Corporation
Flash, 128KX8, 300ns, PDIP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 1000 WRITE/ERASE CYCLES | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for 48F010K-30N
This table gives cross-reference parts and alternative options found for 48F010K-30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48F010K-30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48F010-30F | Flash, 128KX8, 300ns, CDIP32 | YAGEO Corporation | 48F010K-30N vs 48F010-30F |
PQ48F010-300 | Flash, 128KX8, 300ns, PDIP32 | LSI Corporation | 48F010K-30N vs PQ48F010-300 |
48F010-30N | Flash, 128KX8, 300ns, PDIP32 | YAGEO Corporation | 48F010K-30N vs 48F010-30N |
DQ48F010-300 | Flash, 128KX8, 300ns, CDIP32 | LSI Corporation | 48F010K-30N vs DQ48F010-300 |
DE48F010-300 | Flash, 128KX8, 300ns, CDIP32 | LSI Corporation | 48F010K-30N vs DE48F010-300 |