Part Details for DPZ128X32VSP-25C by B&B Electronics Manufacturing Company
Overview of DPZ128X32VSP-25C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for DPZ128X32VSP-25C
DPZ128X32VSP-25C CAD Models
DPZ128X32VSP-25C Part Data Attributes
|
DPZ128X32VSP-25C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ128X32VSP-25C
B&B Electronics Manufacturing Company
Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
Data Polling | NO | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.382 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DPZ128X32VSP-25C
This table gives cross-reference parts and alternative options found for DPZ128X32VSP-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ128X32VSP-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ128X32VSP-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VSP-25C vs DPZ128X32VSP-25I |
DPZ128X32VA-25B | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VSP-25C vs DPZ128X32VA-25B |
DPZ128X32VA-25M | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VSP-25C vs DPZ128X32VA-25M |
DPZ128X32VTP-25C | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VSP-25C vs DPZ128X32VTP-25C |
DPZ128X32VSP-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VSP-25C vs DPZ128X32VSP-25I |
DPZ128X32VS-25C | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VSP-25C vs DPZ128X32VS-25C |
DPZ128X32VS-25B | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VSP-25C vs DPZ128X32VS-25B |
DPZ128X32VA-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VSP-25C vs DPZ128X32VA-25I |
DPZ128X32VS-25M | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | DPZ128X32VSP-25C vs DPZ128X32VS-25M |
DPZ128X32VS-25I | Flash Module, 512KX8, 250ns, CPGA66, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | DPZ128X32VSP-25C vs DPZ128X32VS-25I |