Memory
DPZ128X16IJY-25B
Description: Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48

Overview of DPZ128X16IJY-25B by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for DPZ128X16IJY-25B by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPZ128X16IJY-25B by B&B Electronics Manufacturing Company

DPZ128X16IJY-25B
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
LCC
Package Description
AQCCJ, LDCC48,.51X.88
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Alternate Memory Width
8
Data Polling
NO
JESD-30 Code
R-XQMA-J48
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
FLASH MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
AQCCJ
Package Equivalence Code
LDCC48,.51X.88
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, PIGGYBACK
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
3.6068 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. DPZ128X16IJY-25B
    B&B Electronics Manufacturing Company
    Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48
    VS

Alternate Parts for DPZ128X16IJY-25B

This table gives cross-reference parts and alternative options found for DPZ128X16IJY-25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ128X16IJY-25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPZ128X16IJY-25C Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-25C
DPZ128X16IJY-25I Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-25I
DPZ128X16IJY-25C Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-25C
DPZ128X16IJY-25M Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-25M
Part Number Description Manufacturer Compare
DPZ128X16IJY-25M Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-25M
DPZ128X16IJY-20B Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-20B
DPZ128X16IJY-25I Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-25I
DPZ128X16IJY-17M Flash Module, 128KX16, 170ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-17M
DPZ128X16IJY-15B Flash Module, 128KX16, 150ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-15B
DPZ128X16IJY-25M Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-25M
DPZ128X16IJY-20B Flash Module, 128KX16, 200ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-20B
DPZ128X16IJY-25C Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-25C
DPZ128X16IJY-15M Flash Module, 128KX16, 150ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 Twilight Technology Inc DPZ128X16IJY-25B vs DPZ128X16IJY-15M
DPZ128X16IJY-25C Flash Module, 128KX16, 250ns, HERMETIC SEALED, CERAMIC, J LEADED, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ128X16IJY-25B vs DPZ128X16IJY-25C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPZ128X16IJY-25B by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPZ128X16IJY-25B by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPZ128X16IJY-25B would you like to use for your alert(s)?
  • Please alert me when DPZ128X16IJY-25B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPZ128X16IJY-25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPZ128X16IJY-25B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPZ128X16IJY-25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPZ128X16IJY-25B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPZ128X16IJY-25B by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: