DPZ128X16IJY-25B
vs
DPZ128X16IJY-15M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
TWILIGHT TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
AQCCJ, LDCC48,.51X.88
AQCCJ, LDCC48,.51X.88
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
150 ns
Alternate Memory Width
8
8
Data Polling
NO
NO
JESD-30 Code
R-XQMA-J48
R-XQMA-J48
JESD-609 Code
e0
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX16
128KX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
AQCCJ
AQCCJ
Package Equivalence Code
LDCC48,.51X.88
LDCC48,.51X.88
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, PIGGYBACK
CHIP CARRIER, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
3.6068 mm
3.6068 mm
Standby Current-Max
0.0002 A
0.0002 A
Supply Current-Max
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Pbfree Code
No
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DPZ128X16IJY-25B with alternatives
Compare DPZ128X16IJY-15M with alternatives