Part Details for DPSD128MX4WY5-DP-XX75 by B&B Electronics Manufacturing Company
Overview of DPSD128MX4WY5-DP-XX75 by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPSD128MX4WY5-DP-XX75
DPSD128MX4WY5-DP-XX75 CAD Models
DPSD128MX4WY5-DP-XX75 Part Data Attributes:
|
DPSD128MX4WY5-DP-XX75
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD128MX4WY5-DP-XX75
B&B Electronics Manufacturing Company
Synchronous DRAM Module, 128MX4, 7.5ns, CMOS, PDSO54, STACKED, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP2 | |
Package Description | ATSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DPSD128MX4WY5-DP-XX75
This table gives cross-reference parts and alternative options found for DPSD128MX4WY5-DP-XX75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD128MX4WY5-DP-XX75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V12420T-H | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | DPSD128MX4WY5-DP-XX75 vs HY57V12420T-H |
K4S510632D-TL75 | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | DPSD128MX4WY5-DP-XX75 vs K4S510632D-TL75 |
HYB39S512400AT-7.5 | Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | DPSD128MX4WY5-DP-XX75 vs HYB39S512400AT-7.5 |
MT48LC128M4A2TG-7E:C | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | DPSD128MX4WY5-DP-XX75 vs MT48LC128M4A2TG-7E:C |
MT48LC128M4A2TH-7E | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, | Micron Technology Inc | DPSD128MX4WY5-DP-XX75 vs MT48LC128M4A2TH-7E |
DPSD128MX4WY5-DP-XXNP13 | Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | DPSD128MX4WY5-DP-XX75 vs DPSD128MX4WY5-DP-XXNP13 |
HYB39S512400AT-8 | Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | DPSD128MX4WY5-DP-XX75 vs HYB39S512400AT-8 |
K4H510438B-NLB00 | DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | Samsung Semiconductor | DPSD128MX4WY5-DP-XX75 vs K4H510438B-NLB00 |
M2V12S20TP-6 | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | Mitsubishi Electric | DPSD128MX4WY5-DP-XX75 vs M2V12S20TP-6 |
MT48LC128M4A2TG-7ELIT:C | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | DPSD128MX4WY5-DP-XX75 vs MT48LC128M4A2TG-7ELIT:C |