Datasheets
M2V12S20TP-6 by: Mitsubishi Electric

Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54

Part Details for M2V12S20TP-6 by Mitsubishi Electric

Overview of M2V12S20TP-6 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for M2V12S20TP-6

M2V12S20TP-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2V12S20TP-6 Part Data Attributes:

M2V12S20TP-6 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M2V12S20TP-6 Mitsubishi Electric Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 536870912 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.28 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for M2V12S20TP-6

This table gives cross-reference parts and alternative options found for M2V12S20TP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2V12S20TP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M2V12S20TP-6L Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 Mitsubishi Electric M2V12S20TP-6 vs M2V12S20TP-6L
Part Number Description Manufacturer Compare
HY57V12420T-H Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M2V12S20TP-6 vs HY57V12420T-H
K4S510632D-TL75 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor M2V12S20TP-6 vs K4S510632D-TL75
HYB39S512400AT-7.5 Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG M2V12S20TP-6 vs HYB39S512400AT-7.5
MT48LC128M4A2TG-7E:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc M2V12S20TP-6 vs MT48LC128M4A2TG-7E:C
MT48LC128M4A2TH-7E Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, Micron Technology Inc M2V12S20TP-6 vs MT48LC128M4A2TH-7E
DPSD128MX4WY5-DP-XXNP13 Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company M2V12S20TP-6 vs DPSD128MX4WY5-DP-XXNP13
HYB39S512400AT-8 Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG M2V12S20TP-6 vs HYB39S512400AT-8
K4H510438B-NLB00 DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 Samsung Semiconductor M2V12S20TP-6 vs K4H510438B-NLB00
MT48LC128M4A2TG-7ELIT:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc M2V12S20TP-6 vs MT48LC128M4A2TG-7ELIT:C
DPSD128MX4WY5-DP-XX10 Synchronous DRAM Module, 128MX4, 10ns, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company M2V12S20TP-6 vs DPSD128MX4WY5-DP-XX10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2V12S20TP-6 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2V12S20TP-6 by Mitsubishi Electric

  • Please alert me when M2V12S20TP-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2V12S20TP-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2V12S20TP-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2V12S20TP-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2V12S20TP-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2V12S20TP-6 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: