DPS8M656-55C
Description: SRAM Module, 16KX16, 55ns, CMOS

Overview of DPS8M656-55C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for DPS8M656-55C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS8M656-55C by B&B Electronics Manufacturing Company

DPS8M656-55C
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Package Description
DIP, DIP40,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-XDMA-T40
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
SRAM MODULE
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.64 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DPS8M656-55C
    B&B Electronics Manufacturing Company
    SRAM Module, 16KX16, 55ns, CMOS
    VS

Alternate Parts for DPS8M656-55C

This table gives cross-reference parts and alternative options found for DPS8M656-55C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS8M656-55C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS8M656-55C SRAM Module, 16KX16, 55ns, CMOS Twilight Technology Inc DPS8M656-55C vs DPS8M656-55C
Part Number Description Manufacturer Compare
DPS8M656-120C SRAM Module, 16KX16, 120ns, CMOS Twilight Technology Inc DPS8M656-55C vs DPS8M656-120C
DPS8M656-45M SRAM Module, 16KX16, 45ns, CMOS B&B Electronics Manufacturing Company DPS8M656-55C vs DPS8M656-45M
CYM1610HD-25MB SRAM Module, 16KX16, 25ns, CMOS Cypress Semiconductor DPS8M656-55C vs CYM1610HD-25MB
DPS8M656-70M SRAM Module, 16KX16, 70ns, CMOS B&B Electronics Manufacturing Company DPS8M656-55C vs DPS8M656-70M
DPS8M656-55I SRAM Module, 16KX16, 55ns, CMOS B&B Electronics Manufacturing Company DPS8M656-55C vs DPS8M656-55I
DPS8M656-120B SRAM Module, 16KX16, 120ns, CMOS Twilight Technology Inc DPS8M656-55C vs DPS8M656-120B
CYM1610HD-50C SRAM Module, 16KX16, 50ns, CMOS Cypress Semiconductor DPS8M656-55C vs CYM1610HD-50C
DPS8M656-70M SRAM Module, 16KX16, 70ns, CMOS Twilight Technology Inc DPS8M656-55C vs DPS8M656-70M
CYM1610LHD-45MB SRAM Module, 16KX16, 45ns, CMOS Cypress Semiconductor DPS8M656-55C vs CYM1610LHD-45MB
DPS8M656-150B SRAM Module, 16KX16, 150ns, CMOS Twilight Technology Inc DPS8M656-55C vs DPS8M656-150B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS8M656-55C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS8M656-55C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS8M656-55C would you like to use for your alert(s)?
  • Please alert me when DPS8M656-55C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS8M656-55C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS8M656-55C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS8M656-55C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS8M656-55C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS8M656-55C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: