Part Details for DPS8M464-35M by Twilight Technology Inc
Overview of DPS8M464-35M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Part Details for DPS8M464-35M
DPS8M464-35M CAD Models
DPS8M464-35M Part Data Attributes
|
DPS8M464-35M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8M464-35M
Twilight Technology Inc
SRAM Module, 16KX4, 35ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T22 | |
Memory Density | 65536 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.0013 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.235 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPS8M464-35M
This table gives cross-reference parts and alternative options found for DPS8M464-35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS8M464-35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS8M464-35B | SRAM Module, 16KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35M vs DPS8M464-35B |
DPS8M464-45B | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35M vs DPS8M464-45B |
DPS8M464-45M | SRAM Module, 16KX4, 45ns, CMOS | Twilight Technology Inc | DPS8M464-35M vs DPS8M464-45M |
5962-8685923WA | SRAM, 16KX4, 35ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | DPS8M464-35M vs 5962-8685923WA |
5962-8685924WA | SRAM, 16KX4, 35ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | DPS8M464-35M vs 5962-8685924WA |
DPS8M464-25I | SRAM Module, 16KX4, 25ns, CMOS | Twilight Technology Inc | DPS8M464-35M vs DPS8M464-25I |
DPS8M464-45I | SRAM Module, 16KX4, 45ns, CMOS | Twilight Technology Inc | DPS8M464-35M vs DPS8M464-45I |
5962-8685921WA | SRAM, 16KX4, 45ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | DPS8M464-35M vs 5962-8685921WA |
DPS7M464-45B | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS8M464-35M vs DPS7M464-45B |
5962-8685920WA | SRAM, 16KX4, 55ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | DPS8M464-35M vs 5962-8685920WA |