Part Details for 5962-8685924WA by Pyramid Semiconductor Corporation
Overview of 5962-8685924WA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8685924WA
5962-8685924WA CAD Models
5962-8685924WA Part Data Attributes
|
5962-8685924WA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8685924WA
Pyramid Semiconductor Corporation
SRAM, 16KX4, 35ns, CMOS, CDIP22, CERAMIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
Memory Density | 65536 bit | |
Memory IC Type | OTHER SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8685924WA
This table gives cross-reference parts and alternative options found for 5962-8685924WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685924WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685920WA | SRAM, 16KX4, 55ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685924WA vs 5962-8685920WA |
5962-8685919WA | SRAM, 16KX4, 55ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685924WA vs 5962-8685919WA |
DPS8M464-35M | SRAM Module, 16KX4, 35ns, CMOS | Twilight Technology Inc | 5962-8685924WA vs DPS8M464-35M |
DPS8M464-35B | SRAM Module, 16KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | 5962-8685924WA vs DPS8M464-35B |
DPS8M464-25M | SRAM Module, 16KX4, 25ns, CMOS | Twilight Technology Inc | 5962-8685924WA vs DPS8M464-25M |
5962-8685921WA | SRAM, 16KX4, 45ns, CMOS, CDIP22, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8685924WA vs 5962-8685921WA |
DPS8M464-25B | SRAM Module, 16KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | 5962-8685924WA vs DPS8M464-25B |
DPS7M464-45B | SRAM Module, 16KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | 5962-8685924WA vs DPS7M464-45B |
DPS8M464-45I | SRAM Module, 16KX4, 45ns, CMOS | Twilight Technology Inc | 5962-8685924WA vs DPS8M464-45I |
DPS8M464-45C | SRAM Module, 16KX4, 45ns, CMOS | Twilight Technology Inc | 5962-8685924WA vs DPS8M464-45C |