Part Details for DPS256X16I3-10M by Twilight Technology Inc
Overview of DPS256X16I3-10M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part Details for DPS256X16I3-10M
DPS256X16I3-10M CAD Models
DPS256X16I3-10M Part Data Attributes
|
DPS256X16I3-10M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS256X16I3-10M
Twilight Technology Inc
SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | QIP | |
Package Description | AQIP, QUAD48,.9X.5,50 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-CQIP-T48 | |
Length | 22.352 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQIP | |
Package Equivalence Code | QUAD48,.9X.5,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8646 mm | |
Standby Current-Max | 0.0014 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.7 mm |
Alternate Parts for DPS256X16I3-10M
This table gives cross-reference parts and alternative options found for DPS256X16I3-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16I3-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS256X16I3-10I | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | Twilight Technology Inc | DPS256X16I3-10M vs DPS256X16I3-10I |
DPS256X16I3-10I | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | B&B Electronics Manufacturing Company | DPS256X16I3-10M vs DPS256X16I3-10I |
DPS256X16I3-10B | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | B&B Electronics Manufacturing Company | DPS256X16I3-10M vs DPS256X16I3-10B |
DPS256X16I3-10M | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | B&B Electronics Manufacturing Company | DPS256X16I3-10M vs DPS256X16I3-10M |
DPS256X16I3-10C | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | Twilight Technology Inc | DPS256X16I3-10M vs DPS256X16I3-10C |
DPS256X16I3-10C | SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 | B&B Electronics Manufacturing Company | DPS256X16I3-10M vs DPS256X16I3-10C |