Datasheets
DPS256X16I3-10I by:

SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48

Part Details for DPS256X16I3-10I by B&B Electronics Manufacturing Company

Overview of DPS256X16I3-10I by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPS256X16I3-10I

DPS256X16I3-10I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS256X16I3-10I Part Data Attributes

DPS256X16I3-10I B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPS256X16I3-10I B&B Electronics Manufacturing Company SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code QIP
Package Description AQIP, QUAD48,.9X.5,50
Pin Count 48
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 100 ns
Additional Feature USER CONFIGURABLE AS 256K X 16
I/O Type COMMON
JESD-30 Code R-CQIP-T48
JESD-609 Code e0
Memory Density 4194304 bit
Memory IC Type SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code AQIP
Package Equivalence Code QUAD48,.9X.5,50
Package Shape RECTANGULAR
Package Style IN-LINE, PIGGYBACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 8.8646 mm
Standby Current-Max 0.00034 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 12.7 mm

Alternate Parts for DPS256X16I3-10I

This table gives cross-reference parts and alternative options found for DPS256X16I3-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16I3-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPS256X16I3-10C SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-10I vs DPS256X16I3-10C
DPS256X16I3-10M SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-10I vs DPS256X16I3-10M
DPS256X16I3-10C SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-10C
DPS256X16I3-10I SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-10I vs DPS256X16I3-10I
Part Number Description Manufacturer Compare
DPS256X16I3-85B SRAM Module, 512KX8, 85ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-85B
DPS256X16I3-10B SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-10B
DPS256X16I3-12M SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-12M
DPS256X16I3-15C SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-15C
DPS256X16I3-15I SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-15I
DPS256X16I3-12I SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-12I
DPS256X16I3-85C SRAM Module, 512KX8, 85ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-85C
DPS256X16I3-10C SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-10C
DPS256X16I3-15B SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-15B
DPS256X16I3-12B SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-10I vs DPS256X16I3-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X16I3-10I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X16I3-10I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS256X16I3-10I would you like to use for your alert(s)?
  • Please alert me when DPS256X16I3-10I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X16I3-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X16I3-10I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X16I3-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X16I3-10I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X16I3-10I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: