DPS256X16I3-12I
Description: SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48

Overview of DPS256X16I3-12I by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS256X16I3-12I by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS256X16I3-12I by B&B Electronics Manufacturing Company

DPS256X16I3-12I
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
QIP
Package Description
AQIP, QUAD48,.9X.5,50
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
JESD-30 Code
R-CQIP-T48
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQIP
Package Equivalence Code
QUAD48,.9X.5,50
Package Shape
RECTANGULAR
Package Style
IN-LINE, PIGGYBACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
8.8646 mm
Standby Current-Max
0.00034 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
12.7 mm
Want to compare parts?
  1. DPS256X16I3-12I
    B&B Electronics Manufacturing Company
    SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48
    VS

Alternate Parts for DPS256X16I3-12I

This table gives cross-reference parts and alternative options found for DPS256X16I3-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16I3-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS256X16I3-12I SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-12I vs DPS256X16I3-12I
DPS256X16I3-12C SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-12I vs DPS256X16I3-12C
DPS256X16I3-12M SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-12M
DPS256X16I3-12B SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 Twilight Technology Inc DPS256X16I3-12I vs DPS256X16I3-12B
DPS256X16I3-12B SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-12B
Part Number Description Manufacturer Compare
DPS256X16I3-85B SRAM Module, 512KX8, 85ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-85B
DPS256X16I3-10B SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-10B
DPS256X16I3-12M SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-12M
DPS256X16I3-15C SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-15C
DPS256X16I3-15I SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-15I
DPS256X16I3-85C SRAM Module, 512KX8, 85ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-85C
DPS256X16I3-10C SRAM Module, 512KX8, 100ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-10C
DPS256X16I3-15B SRAM Module, 512KX8, 150ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-15B
DPS256X16I3-12B SRAM Module, 512KX8, 120ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-12B
DPS256X16I3-85M SRAM Module, 512KX8, 85ns, CMOS, CQIP48, SLCC-48 B&B Electronics Manufacturing Company DPS256X16I3-12I vs DPS256X16I3-85M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X16I3-12I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X16I3-12I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS256X16I3-12I would you like to use for your alert(s)?
  • Please alert me when DPS256X16I3-12I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X16I3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X16I3-12I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X16I3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X16I3-12I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X16I3-12I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: