DPS1MX16MKJ3-45C
Description: SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52

Overview of DPS1MX16MKJ3-45C by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS1MX16MKJ3-45C by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS1MX16MKJ3-45C by Twilight Technology Inc

DPS1MX16MKJ3-45C
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
QMA
Package Description
QCCJ, LDCC52,.56X.98
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-XQMA-J52
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
52
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
QCCJ
Package Equivalence Code
LDCC52,.56X.98
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Standby Current-Max
0.0012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.46 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DPS1MX16MKJ3-45C
    Twilight Technology Inc
    SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52
    VS

Alternate Parts for DPS1MX16MKJ3-45C

This table gives cross-reference parts and alternative options found for DPS1MX16MKJ3-45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MX16MKJ3-45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS1MX16MKJ3-45B SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-45B
DPS1MX16MKJ3-45I SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-45I
DPS1MX16MKJ3-45B SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52 Twilight Technology Inc DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-45B
DPS1MX16MKJ3-45C SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-45C
DPS1MX16MKJ3-45M SRAM Module, 1MX16, 45ns, CMOS, J LEAD, SLCC-52 Twilight Technology Inc DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-45M
Part Number Description Manufacturer Compare
DPS1MX16MKH3-25B SRAM Module, 1MX16, 25ns, CMOS, GULLWING, STACK, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKH3-25B
DPS1MX16MKH3-30B SRAM Module, 1MX16, 30ns, CMOS, GULLWING, STACK, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKH3-30B
DPS1MX16MKH3-35C SRAM Module, 1MX16, 35ns, CMOS, GULLWING, STACK, SLCC-52 Twilight Technology Inc DPS1MX16MKJ3-45C vs DPS1MX16MKH3-35C
DPS1MX16MKJ3-20C SRAM Module, 1MX16, 20ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-20C
DPS1MX16MKY3-45C SRAM Module, 1MX16, 45ns, CMOS, LEADLESS, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKY3-45C
DPS1MX16MKY3-35C SRAM Module, 1MX16, 35ns, CMOS, LEADLESS, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKY3-35C
DPS1MX16MKJ3-30M SRAM Module, 1MX16, 30ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-30M
DPS1MX16MKJ3-35I SRAM Module, 1MX16, 35ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-35I
DPS1MX16MKJ3-25C SRAM Module, 1MX16, 25ns, CMOS, J LEAD, SLCC-52 B&B Electronics Manufacturing Company DPS1MX16MKJ3-45C vs DPS1MX16MKJ3-25C
DPS1MX16MKH3-35B SRAM Module, 1MX16, 35ns, CMOS, GULLWING, STACK, SLCC-52 Twilight Technology Inc DPS1MX16MKJ3-45C vs DPS1MX16MKH3-35B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS1MX16MKJ3-45C by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS1MX16MKJ3-45C by Twilight Technology Inc

  • Please alert me when DPS1MX16MKJ3-45C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS1MX16MKJ3-45C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS1MX16MKJ3-45C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS1MX16MKJ3-45C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS1MX16MKJ3-45C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS1MX16MKJ3-45C by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: