DPS1MX16MKJ3-45C vs DPS1MX16MKY3-35C feature comparison

DPS1MX16MKJ3-45C Twilight Technology Inc

Buy Now Datasheet

DPS1MX16MKY3-35C B&B Electronics Manufacturing Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TWILIGHT TECHNOLOGY INC DPAC TECHNOLOGIES CORP
Part Package Code QMA QMA
Package Description QCCJ, LDCC52,.56X.98 QCCN, LCC52,.55X.97
Pin Count 52 52
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 35 ns
Alternate Memory Width 8 8
I/O Type COMMON COMMON
JESD-30 Code R-XQMA-J52 R-XQMA-N52
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 52 52
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCJ QCCN
Package Equivalence Code LDCC52,.56X.98 LCC52,.55X.97
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0012 A 0.0012 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.46 mA 0.46 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e0
Number of Ports 1
Output Enable YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare DPS1MX16MKJ3-45C with alternatives

Compare DPS1MX16MKY3-35C with alternatives