Part Details for SM532164094XLG5 by SMART Modular Technology Inc
Overview of SM532164094XLG5 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SM532164094XLG5
SM532164094XLG5 CAD Models
SM532164094XLG5 Part Data Attributes
|
SM532164094XLG5
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM532164094XLG5
SMART Modular Technology Inc
EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 536870912 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for SM532164094XLG5
This table gives cross-reference parts and alternative options found for SM532164094XLG5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM532164094XLG5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20661C | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | SM532164094XLG5 vs 20661C |
SM532164004XLS7 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532164094XLG5 vs SM532164004XLS7 |
HYM5321600ATM-70 | Fast Page DRAM Module, 16MX32, 70ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | SM532164094XLG5 vs HYM5321600ATM-70 |
CL001S16325HB0U-60 | EDO DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | SM532164094XLG5 vs CL001S16325HB0U-60 |
SM532164084XAG5 | EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532164094XLG5 vs SM532164084XAG5 |
20645C | EDO DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | SM532164094XLG5 vs 20645C |
HYM5321600ATM-60 | Fast Page DRAM Module, 16MX32, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | SM532164094XLG5 vs HYM5321600ATM-60 |
20363C | Fast Page DRAM Module, 16MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | SM532164094XLG5 vs 20363C |
SM532164084XAS7 | EDO DRAM Module, 16MX32, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532164094XLG5 vs SM532164084XAS7 |
SM532164094XAG5 | EDO DRAM Module, 16MX32, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532164094XLG5 vs SM532164094XAG5 |