Part Details for DP85C960-20 by Intel Corporation
Overview of DP85C960-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DP85C960-20
DP85C960-20 CAD Models
DP85C960-20 Part Data Attributes:
|
DP85C960-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DP85C960-20
Intel Corporation
Control/Command Signal Generator, 20MHz, CHMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80960A/KB | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.15 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CHMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for DP85C960-20
This table gives cross-reference parts and alternative options found for DP85C960-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP85C960-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8238XC | Control/Command Signal Generator, CMOS, 0.110 X 0.136 INCH, DIE-28 | AMD | DP85C960-20 vs AM8238XC |
AM8228DMB | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | DP85C960-20 vs AM8228DMB |
AM8238-4DC | Control/Command Signal Generator, 4MHz, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | DP85C960-20 vs AM8238-4DC |
D85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, CDIP28 | Intel Corporation | DP85C960-20 vs D85C960-16 |
D82188 | Control/Command Signal Generator, 8MHz, HMOS, CDIP28, CERDIP-28 | Intel Corporation | DP85C960-20 vs D82188 |
QD82188 | Control/Command Signal Generator, 8MHz, HMOS, CDIP28, CERDIP-28 | Intel Corporation | DP85C960-20 vs QD82188 |
SN74S428N-10 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | DP85C960-20 vs SN74S428N-10 |
AM8228PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | DP85C960-20 vs AM8228PC |
P8228 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | DP85C960-20 vs P8228 |
SN74S428N-00 | IC CONTROL AND CMD SIG GEN, PDIP28, System Interface Logic | Texas Instruments | DP85C960-20 vs SN74S428N-00 |