Part Details for P8228 by Intel Corporation
Overview of P8228 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P8228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SYSTEM CONTROLLER, 28 Pin, DIP | 20 |
|
$11.7000 / $15.6000 | Buy Now |
Part Details for P8228
P8228 CAD Models
P8228 Part Data Attributes:
|
P8228
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8228
Intel Corporation
Control/Command Signal Generator, CMOS, PDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.02 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for P8228
This table gives cross-reference parts and alternative options found for P8228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8228J | IC CONTROL AND CMD SIG GEN, CDIP28, CERAMIC, DIP-28, System Interface Logic | National Semiconductor Corporation | P8228 vs DP8228J |
DP8228J | CONTROL AND CMD SIG GEN, CDIP28, CERAMIC, DIP-28 | Texas Instruments | P8228 vs DP8228J |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, DIP-28 | Intel Corporation | P8228 vs D8228 |
AM8228PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | P8228 vs AM8228PC |
AM8228DMB | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | P8228 vs AM8228DMB |