Part Details for DP8390DN by National Semiconductor Corporation
Overview of DP8390DN by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP8390DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 1707 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 190 |
|
$8.0500 / $14.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 72 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 44 |
|
$9.4500 / $14.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 2 |
|
$14.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 120 |
|
$12.2500 / $15.7500 | Buy Now |
Part Details for DP8390DN
DP8390DN CAD Models
DP8390DN Part Data Attributes
|
DP8390DN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8390DN
National Semiconductor Corporation
IC 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | 32000; 8080; 68000 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.38 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |