-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1500
|
Newark | Ethernet Transceiver, 100 Mbps, Vqfn-32, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Controller Ic Case Style:Vqfn, No. Of Pins:32Pins, Ic Interface Type:Gmii, Mii, Rgmii, Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83822HFRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.8000 / $10.5800 | Buy Now |
DISTI #
296-44766-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
677 In Stock |
|
$4.4982 / $7.9300 | Buy Now |
DISTI #
595-DP83822HFRHBT
|
Mouser Electronics | Ethernet ICs Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125 RoHS: Compliant | 3416 |
|
$4.3900 / $7.9300 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 32VQFN | 94201 |
|
RFQ | |
|
Chip1Cloud | IC TXRX ETHERNET 32VQFN | 15000 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 32VQFN / Ethernet Interface 32-VQFN (5x5) | 21960 |
|
$6.1560 / $9.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83822HFRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83822HFRHBT
Texas Instruments
Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DP83822HFRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83822HFRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83822HFRHBR | Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125 | Texas Instruments | DP83822HFRHBT vs DP83822HFRHBR |
DP83822IFRHBR | Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85 | Texas Instruments | DP83822HFRHBT vs DP83822IFRHBR |