There are no models available for this part yet.
Overview of DO1606F-333 by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for DO1606F-333 by Coilcraft Inc
Part Data Attributes for DO1606F-333 by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.37 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
25%
|
Alternate Parts for DO1606F-333
This table gives cross-reference parts and alternative options found for DO1606F-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1606F-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1606F-475 | General Purpose Inductor, 4700uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606F-333 vs DO1606F-475 |
DO1606T-472C | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1606T-472C |
DO1606T-332C | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1606T-332C |
DO1606T-102C | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1606T-102C |
LPT3305-153 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606F-333 vs LPT3305-153 |
DO1606F-224 | General Purpose Inductor, 220uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606F-333 vs DO1606F-224 |
DO1606T-223D | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1606T-223D |
DO1608C-472C | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1608C-472C |
DO1608C-105B | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606F-333 vs DO1608C-105B |
PM1608-102M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD | JW Miller | DO1606F-333 vs PM1608-102M |