Part Details for DO1606T-102C by Coilcraft Inc
Overview of DO1606T-102C by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
DO1606T-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
DO1606T-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT |
Part Details for DO1606T-102C
DO1606T-102C CAD Models
DO1606T-102C Part Data Attributes
|
DO1606T-102C
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1606T-102C
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1606T-102C
This table gives cross-reference parts and alternative options found for DO1606T-102C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1606T-102C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1606F-475 | General Purpose Inductor, 4700uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606T-102C vs DO1606F-475 |
DO1606T-472C | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1606T-472C |
DO1606T-332C | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1606T-332C |
LPT3305-153 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606T-102C vs LPT3305-153 |
DO1606F-224 | General Purpose Inductor, 220uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | DO1606T-102C vs DO1606F-224 |
DO1606T-223D | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1606T-223D |
DO1608C-472C | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1608C-472C |
DO1608C-105B | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1608C-105B |
PM1608-102M | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD | JW Miller | DO1606T-102C vs PM1608-102M |
DO1606T-472B | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DO1606T-102C vs DO1606T-472B |