DN2535N3-GP013
Description: SMALL SIGNAL, FET

Overview of DN2535N3-GP013 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DN2535N3-GP013 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN2535N3-GP013 by Microchip Technology Inc

DN2535N3-GP013
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.12 A
Drain-source On Resistance-Max
25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DN2535N3-GP013
    Microchip Technology Inc
    SMALL SIGNAL, FET
    VS

Alternate Parts for DN2535N3-GP013

This table gives cross-reference parts and alternative options found for DN2535N3-GP013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2535N3-GP013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DN2535N3P013 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P013
DN2535N3P002 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P002
DN2535N3P017 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P017
DN2535N3P007 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P007
DN2535N3P014 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P014
DN2535N3-GP014 SMALL SIGNAL, FET Microchip Technology Inc DN2535N3-GP013 vs DN2535N3-GP014
DN2535N3P003 Small Signal Field-Effect Transistor, 0.12A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN Supertex Inc DN2535N3-GP013 vs DN2535N3P003
DN2535N3P005 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P005
DN2535N3P012 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P012
DN2535N3P006 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P006
Part Number Description Manufacturer Compare
DN2535N3-GP014 SMALL SIGNAL, FET Microchip Technology Inc DN2535N3-GP013 vs DN2535N3-GP014
DN2535N5-G 0.5A, 25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Microchip Technology Inc DN2535N3-GP013 vs DN2535N5-G
DN2535N3P003 Small Signal Field-Effect Transistor, 0.12A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN Supertex Inc DN2535N3-GP013 vs DN2535N3P003
DN2535ND 350V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET Microchip Technology Inc DN2535N3-GP013 vs DN2535ND
DN2535N5 Power Field-Effect Transistor, 0.5A I(D), 350V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, N5, 3 PIN Supertex Inc DN2535N3-GP013 vs DN2535N5
DN2535N3P014 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P014
DN2535N3P002 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P002
DN2535N3P006 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P006
DN2535N3P013 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P013
DN2535N3P007 Small Signal Field-Effect Transistor, 0.17A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2535N3-GP013 vs DN2535N3P007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN2535N3-GP013 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN2535N3-GP013 by Microchip Technology Inc

  • Please alert me when DN2535N3-GP013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN2535N3-GP013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN2535N3-GP013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN2535N3-GP013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN2535N3-GP013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN2535N3-GP013 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: