DMR2001BD127RPT26
Dubilier
Description: Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel,

Overview of DMR2001BD127RPT26 by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for DMR2001BD127RPT26 by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMR2001BD127RPT26 by Dubilier

DMR2001BD127RPT26
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
33 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
127 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. DMR2001BD127RPT26
    Dubilier
    Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for DMR2001BD127RPT26

This table gives cross-reference parts and alternative options found for DMR2001BD127RPT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR2001BD127RPT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DMR2001BD127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier DMR2001BD127RPT26 vs DMR2001BD127R
MFR200FRF73-127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFR200FRF73-127R
MFR200FTFPN-127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFR200FTFPN-127R
MFR200FRF52-127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFR200FRF52-127R
MFN200FTF73-127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFN200FTF73-127R
DMR2001T127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier DMR2001BD127RPT26 vs DMR2001T127R
MFR200FRFFK-127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFR200FRFFK-127R
MFN200FBFMR127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFN200FBFMR127R
MFR200FBFMR127R Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DMR2001BD127RPT26 vs MFR200FBFMR127R
DMR2001T127RPT26 Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, 100ppm/Cel, Dubilier DMR2001BD127RPT26 vs DMR2001T127RPT26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMR2001BD127RPT26 by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMR2001BD127RPT26 by Dubilier

Select Manufacturer
Which Manufacturer of DMR2001BD127RPT26 would you like to use for your alert(s)?
  • Please alert me when DMR2001BD127RPT26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMR2001BD127RPT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMR2001BD127RPT26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMR2001BD127RPT26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMR2001BD127RPT26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMR2001BD127RPT26 by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: